需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.420 (CNY30.9846) |
| 10+ | CNY20.780 (CNY23.4814) |
| 25+ | CNY17.880 (CNY20.2044) |
| 50+ | CNY16.880 (CNY19.0744) |
| 100+ | CNY16.700 (CNY18.871) |
| 250+ | CNY16.510 (CNY18.6563) |
| 500+ | CNY15.280 (CNY17.2664) |
| 1000+ | CNY15.200 (CNY17.176) |
产品信息
产品概述
The LM6511IM/NOPB is a Voltage Comparator ideal for analogue-digital interface circuitry when only a 3 or 3.3V supply is available. The open-collector output permits signal compatibility with a wide variety of digital families 3/5V CMOS, TTL and so on. Supply voltage may range from 2.7 to 36V between supply voltage leads. The LM6511 operates with little power consumption. This voltage comparator offers many features that are available in traditional sub-microsecond comparators output sync strobe, inputs and output may be isolated from system ground and wire-O-Ring. Also the LM6511 uses the industry-standard, single comparator pin-out configuration.
- Low power consumption <lt/>9.45mW at V+ = 2.7V maximum
- 180ns Fast response time
- Green product and no Sb/Br
技术规格
电压
180ns
SOIC
CMOS, MOS, 集电极开路 / 漏极, TTL
表面安装
85°C
-
No SVHC (27-Jun-2018)
SOIC
1个比较器
1放大器
2.5V 至 30V
8引脚
单电源
-40°C
-
MSL 1 -无限制
-
CMOS, MOS, 集电极开路 / 漏极, TTL
180ns
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书