产品概述
The LM211D is a single high-speed Voltage Comparator designed to operate from a wide range of power-supply voltages, including ±15V supplies for operational amplifiers and 5V supplies for logic systems. The output levels are compatible with most TTL and MOS circuits. This comparator is capable of driving lamps or relays and switching voltages up to 50V at 50mA. All inputs and outputs can be isolated from system ground. The outputs can drive loads referenced to ground, VCC+ or VCC-. Offset balancing and strobe capabilities are available and the outputs can be wire-OR connected. If the strobe is low, the output is in the off state, regardless of the differential input.
- Strobe capability
- High reliability
- Configuration control and print support
- Green product and no Sb/Br
技术规格
高速
165ns
SOIC
MOS, TTL
表面安装
85°C
-
No SVHC (27-Jun-2018)
SOIC
1个比较器
1放大器
3.5V 至 30V
8引脚
单&双电源
-40°C
-
-
-
MOS, TTL
165ns
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书