需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY6.730 | CNY33.65 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY6.730 (CNY7.6049) |
| 50+ | CNY6.160 (CNY6.9608) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.360 (CNY6.0568) |
| 1000+ | CNY5.110 (CNY5.7743) |
| 数量 | 价钱 (含税) |
|---|---|
| 2500+ | CNY4.860 (CNY5.4918) |
| 7500+ | CNY4.770 (CNY5.3901) |
产品概述
LM219DT precision high-speed dual comparators are designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. They feature low input currents and high gains. The open collector of the output stage makes them compatible with transistor-transistor logic (TTL) as well as capable of driving lamps and relays at currents up to 25mA. Although designed primarily for applications requiring operation from digital logic supplies, these comparators are fully specified for power supplies up to ±15V.
- Two independent comparators
- Minimum fan-out of two each side
- Maximum input current of 1µA over the operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
- Response time is 80ns typ at VCC=±15V, Tamb=+25°C
- Supply voltage range from +5V to ±15V
- SO-14 package
- Temperature range from -45°C to +105°C
- Large signal voltage gain is 40V/mV typ at VCC=±15V, Tamb=+25°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
高速
80ns
SOIC
集电极开路
表面安装
105°C
-
No SVHC (25-Jun-2025)
SOIC
2个比较器
2放大器
5V 至 ± 15V
14引脚
单&双电源
-45°C
-
MSL 1 -无限制
-
集电极开路
80ns
法律与环境
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书