需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.690 (CNY17.7297) |
| 10+ | CNY15.250 (CNY17.2325) |
| 25+ | CNY14.810 (CNY16.7353) |
| 50+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY13.930 (CNY15.7409) |
| 250+ | CNY13.480 (CNY15.2324) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY12.590 (CNY14.2267) |
产品概述
The LM380N-8/NOPB is a 2.5W Class-D Audio Power Amplifier for consumer applications. In order to hold system cost to a minimum, gain is internally fixed at 34dB. An unique input stage allows ground referenced input signals. The output automatically self-centers to one-half the supply voltage. The output is short circuit proof with internal thermal limiting. The package outline is standard dual-in-line. The LM380N uses a copper lead-frame. The center three pins on either side comprise a heat sink. This makes the device easy to use in standard PC layouts. Uses include simple phonograph amplifiers, intercoms, line drivers, teaching machine outputs, alarms, ultrasonic drivers, TV sound systems, AM-FM radio, small servo drivers, power converters, etc.
- Wide supply voltage range
- Low quiescent power drain
- Voltage gain fixed at 50
- High peak current capability
- Input referenced to GND
- High input impedance
- Low distortion
- Quiescent output voltage is at one-half of the supply voltage
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
2.5 W x 1 @ 8Ohm
1放大器
DIP
8ohm
通孔安装
70°C
-
No SVHC (27-Jun-2018)
AB
1通道
AB
10V 至 22V
8引脚
1 x 单声道
0°C
-
-
DIP
-
2.5W
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书