2. 半导体 - 集成电路 (IC)
                                                                                                3. 放大器与比较器
                                                                                                4. 音频放大器
                                                                                                打印页面

                                                                                                NCP2820MUTBG

                                                                                                音频功率放大器, 2.19 W x 1 @ 4Ohm, D, 1 放大器, 2.5V 至 5.5V, UDFN, 8 引脚

                                                                                                ONSEMI
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ONSEMI NCP2820MUTBG
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号NCP2820MUTBG
                                                                                                库存编号
                                                                                                复卷2464739RL
                                                                                                切割卷带2464739
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产
                                                                                                包装选项

                                                                                                产品信息

                                                                                                ONSEMI
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号NCP2820MUTBG
                                                                                                库存编号
                                                                                                复卷2464739RL
                                                                                                切割卷带2464739
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                输出功率 x 沟道 @ 负载2.19 W x 1 @ 4Ohm
                                                                                                音频放大器类型D
                                                                                                通道数1放大器
                                                                                                电源电压范围2.5V 至 5.5V
                                                                                                IC 外壳 / 封装UDFN
                                                                                                针脚数8引脚
                                                                                                负载阻抗4ohm
                                                                                                输出类型1 x 单声道 BTL
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (10-Jun-2022)
                                                                                                放大器封装类型UDFN
                                                                                                放大器类别D
                                                                                                汽车质量标准-
                                                                                                通道数1通道
                                                                                                输出功率2.19W

                                                                                                产品概述

                                                                                                The NCP2820MUTBG is a mono class-D Audio Power Amplifier capable of delivering 2.65W of continuous average power to 4Ω bridge tied load from a 5V supply. Under the same conditions, the output power stage can provide 1.4W to a 8Ω BTL load with less than 1% THD+N. For cellular handsets or PDAs, it offers space saving because no output filter is required when using inductive transducers. With more than 90% efficiency and very low shutdown current it increases the lifetime of your battery and drastically lowers the junction temperature. The NCP2820 processes analog inputs with a pulse width modulation technique that lowers output noise and THD when compared to a conventional sigma-delta modulator. The device allows independent gain while summing signals from various audio sources. Thus, in cellular handsets, the earpiece, the loudspeaker and even the melody ringer can be driven with a single NCP2820.

                                                                                                • Fully differential design
                                                                                                • Eliminates two input coupling capacitors
                                                                                                • Very fast turn on/off times with advanced rising and falling gain technique
                                                                                                • External gain configuration capability
                                                                                                • Internally generated 250kHz switching frequency
                                                                                                • Pop and click noise protection circuitry
                                                                                                • Optimized PWM output stage - Filterless capability
                                                                                                • Efficiency up to 90%
                                                                                                • High performance
                                                                                                • Excellent PSRR (-65dB) - No need for voltage regulation

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                输出功率 x 沟道 @ 负载

                                                                                                2.19 W x 1 @ 4Ohm

                                                                                                通道数

                                                                                                1放大器

                                                                                                IC 外壳 / 封装

                                                                                                UDFN

                                                                                                负载阻抗

                                                                                                4ohm

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (10-Jun-2022)

                                                                                                放大器类别

                                                                                                D

                                                                                                通道数

                                                                                                1通道

                                                                                                音频放大器类型

                                                                                                D

                                                                                                电源电压范围

                                                                                                2.5V 至 5.5V

                                                                                                针脚数

                                                                                                8引脚

                                                                                                输出类型

                                                                                                1 x 单声道 BTL

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                放大器封装类型

                                                                                                UDFN

                                                                                                汽车质量标准

                                                                                                -

                                                                                                输出功率

                                                                                                2.19W

                                                                                                技术文档 (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423390
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (10-Jun-2022)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001