产品信息
产品概述
The NCP2890DMR2G is a 1W Audio Power Amplifier designed for portable communication device applications such as mobile phone applications. The NCP2890 is capable of delivering 1.0W of continuous average power to an 8Ω load from a 5.0V power supply and 320mW to a 4Ω load from a 2.6V power supply. The NCP2890 provides high quality audio while requiring few external components and minimal power consumption. It features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with logic low. The NCP2890 contains circuitry to prevent from pop and click noise that would otherwise occur during turn-on and turn-off transitions. For maximum flexibility, the NCP2890 provides an externally controlled gain (with resistors), as well as an externally controlled turn-on and turn-off times (with the bypass capacitor). Due to its excellent PSRR, it can be directly connected to the battery, saving the use of an LDO.
- Excellent PSRR - Direct connection to the battery
- Pop and click noise protection circuit
- Ultralow current shutdown mode
- External gain configuration capability
- External turn-on time configuration capability
- Thermal overload protection circuitry
- Up to 1nF capacitive load driving capability
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
1.08 W x 1 @ 8Ohm
1放大器
MSOP
8ohm
表面安装
85°C
-
No SVHC (10-Jun-2022)
AB
1通道
AB
2.2V 至 5.5V
8引脚
1 x 单声道 BTL
-40°C
-
MSL 1 -无限制
MSOP
-
1.08W
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书