需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY9.230 | CNY9.23 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 10+ | CNY6.070 (CNY6.8591) |
| 50+ | CNY5.720 (CNY6.4636) |
| 100+ | CNY5.370 (CNY6.0681) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.830 (CNY5.4579) |
| 1000+ | CNY4.740 (CNY5.3562) |
| 2500+ | CNY4.640 (CNY5.2432) |
产品信息
产品概述
PAM8945PJR is a high-efficiency Class-G audio power amplifier with an integrated boost converter. It drives upto 4.0W (10% THD+N) into a 4ohm speaker. With 85% typical efficiency, this device helps to extend battery life when playing audio. The built-in boost converter generates the voltage rail for the output stage. This provides a louder audio output than a stand-alone amplifier connected directly to the battery. It also maintains a consistent loudness, regardless of battery voltage. It features a battery tracking AGC function which adjusts the amplifier gain to limit battery current at lower battery voltage. This device features DC input protection and all outputs are fully protected against output-to-output shorts. It is used in applications such as cell phones, PDAs, GPS, portable electronics, and speakers.
- Built-in battery tracking automatic gain control (AGC), efficient Class-G prolongs battery life
- Minimized ON/OFF pop noise, superior low noise, thermal shutdown
- High PSRR, DC input protection, auto-recovery short-circuit protection
- High-efficiency integrated boost converter over 85%
- Supply voltage range from 2.8V to 5.2V, output power is 4W typ at (THD+N=10%, f = 1KHz)
- Total harmonic distortion plus noise is 0.07% typ at (PO=1.0W, RL=8 ohm, f=1KHz)
- Quiescent current is 4mA typ at (VBAT=3.6V), shutdown current is 1μA max (VBAT=2.8V to 5.2V)
- Efficiency is 86% typ at (RL=8 ohm, PO=1W f = 1KHz)
- Signal-to-noise ratio is 95dB typical at (VBAT = 3.6V, AGC = GND, TA = +25°C)
- Operating temperature range from -40°C to +85°C, W-QFN2030-12 package
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
4 W x 1 @ 4Ohm
1放大器
W-QFN2030
4ohm
表面安装
85°C
-
No SVHC (25-Jun-2025)
G
1通道
G
2.8V 至 5.2V
12引脚
1 x 单声道 BTL
-40°C
-
MSL 1 -无限制
W-QFN2030
-
4W
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书