打印页面
已停产
产品概述
The HD1750FX is a 800V High Voltage NPN Power Transistor for high definition and new super-slim CRT displays. It is manufactured using diffused collector in planar technology adopting Enhance High Voltage Structure (EHVS1) developed to fit high-definition CRT displays. The new HD product series show improved silicon efficiency bringing updated performance to the horizontal deflection stage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- State-of-the-art technology - Diffused collector enhanced generation ehvs1
- Wider range of optimum drive conditions
- Less sensitive to operating temperature variation
- Fully insulated
- Well-controlled hFE parameter for increased reliability
技术规格
晶体管极性
NPN
连续集电极电流
24A
晶体管封装类型
ISOWATT-218FX
针脚数
3引脚
直流电流增益, Hfe 最小值
6.5hFE
产品范围
-
湿气敏感性等级
-
最大集电极发射电压
800V
功率耗散
75W
晶体管安装
通孔
过渡频率
-
工作温度最高值
150°C
合规
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.008437