打印页面
图片仅用于图解说明,详见产品说明。

制造商INFINEON
制造商产品编号BFQ790H6327XTSA1复制
制造商标准货期44 周
库存编号
复卷2986497RL
切割卷带2986497
也称为BFQ 790 H6327, SP001078878
您的零件号
744 有货
需要更多?
744 件可于 3-4 个工作日内送达(新加坡 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY14.930 | CNY14.93 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.930 (CNY16.8709) |
| 10+ | CNY12.900 (CNY14.577) |
| 100+ | CNY12.670 (CNY14.3171) |
| 500+ | CNY11.230 (CNY12.6899) |
| 1000+ | CNY9.910 (CNY11.1983) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BFQ790H6327XTSA1 is a high linearity RF medium power transistor. It is a single stage high linearity and high gain driver amplifier based on NPN silicon germanium technology. Potential applications includes commercial and industrial wireless infrastructure, ISM band medium power amplifiers and drivers, automated test equipment, UHF television, CATV and DBS. Qualified for industrial applications according to the relevant tests of JEDEC47/20/22.
- Collector emitter voltage is 6.1V (max, TA = 25°C)
- Instantaneous total base emitter reverse voltage is -2V (min, DC + RF swing, TA = 25°C)
- DC collector current is 300mA (typ, TA = 25°C)
- Mismatch at output is 10:1 (typ, in compression, over all phase angles, TA = 25°C)
- Dissipated power is 1500mW (typ, TA = 25°C)
- Collector emitter leakage current is 1nA (typ, VCE = 8V, VBE = 0V, TA = 25°C)
- DC current gain is 120 (typ, TA = 25°C)
- RF input power is 18dBm (typ, in- and output matched, TA = 25°C)
- Maximum power gain is 23dB (typ, IC = 250mA, VCE = 5V, f = 0.9GHz)
- SOT89 package, operating case temperature range from -55 to 150°C
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
晶体管极性
NPN
过渡频率
20GHz
连续集电极电流
300mA
针脚数
3引脚
晶体管安装
表面安装
产品范围
-
湿气敏感性等级
MSL 1 -无限制
最大集电极发射电压
6.1V
功率耗散
1.5W
晶体管封装类型
SOT-89
直流电流增益, Hfe 最小值
60hFE
工作温度最高值
150°C
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.001