有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY96.900 (CNY109.497) |
| 5+ | CNY83.150 (CNY93.9595) |
| 10+ | CNY69.400 (CNY78.422) |
| 50+ | CNY66.450 (CNY75.0885) |
| 100+ | CNY63.490 (CNY71.7437) |
| 250+ | CNY57.010 (CNY64.4213) |
产品信息
产品概述
The HFA3096BZ is a NPN-PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.
- 3.5dB Noise figure (50Ω) at 1GHz
- <lt/>1pA Collector to collector leakage
- Complete isolation between transistors
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
互补式NPN和PNP
8V
37mA
150mW
130hFE
16引脚
125°C
5.5GHz
-
No SVHC (25-Jun-2025)
8V
37mA
150mW
130hFE
SOIC
表面安装
8GHz
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书