需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.830 (CNY20.1479) |
| 10+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY8.580 (CNY9.6954) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY8.200 (CNY9.266) |
产品信息
产品概述
Snubberles logic level and standard TRIACs are specially recommended for use on inductive loads, thanks to their high commutation performance. Available either in through-hole and surfacemount packages, these devices are suitable for general purpose AC switching. They can be used as an ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits or for phase control operation in light dimmers and motor speed controllers, etc. The Logic level versions are designed to interface directly with low power drivers such as microcontrollers.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
800V
TO-220AB
250A
3引脚
1.55V
Snubberless BTB
No SVHC (25-Jun-2025)
25A
1.3V
80mA
125°C
通孔
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书