有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53.300 (CNY60.229) |
| 10+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY25.740 (CNY29.0862) |
| 500+ | CNY22.850 (CNY25.8205) |
| 1000+ | CNY20.260 (CNY22.8938) |
产品信息
产品概述
QV6016LH4TP is a high temperature alternistor triac. This series enables easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays and offers high performance in applications requiring high commutation capability. TRIAC is an excellent AC switch in applications such as heating, lighting and motor speed controls. Typical applications are heater control such as coffee brewer, tankless water heater and infrared heater, AC solid-state relays, light dimmers including incandescent and LED lighting, motor speed control in kitchen appliances, power tools, home/brow/white goods and light industrial applications such as compressor motor control.
- Used with high inductive loads requiring high commutation capability
- Internally isolated packages offer better heat sinking with higher isolation voltage
- Voltage capability of 600V
- Surge capability of 200A at 60Hz half cycle
- Mechanically and thermally robust TO-220 clip-attach assembly
- High dv/dt up to 1000V/µs
- Internally-isolated TO-220 package
- Recognized to UL 1557 as an electrically isolated semiconductor device
- Current rating is 16A
- 35mA (QI, II, III) sensitivity and type
技术规格
600V
TO-220AB
167A
3引脚
1.6V
QVxx16xHx Series
To Be Advised
16A
1.3V
50mA
150°C
通孔
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书