2. 半导体 - 分立器件
                                                                                                3. 晶闸管
                                                                                                4. 双向晶闸管
                                                                                                打印页面

                                                                                                ACS102-6TA-TR

                                                                                                三端双向可控硅, 开关, 600 V, 200 mA, TO-92, 900 mV, 7.3 A, 20 mA

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS ACS102-6TA-TR
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号ACS102-6TA-TR
                                                                                                库存编号2341677
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,892 有货

                                                                                                需要更多?

                                                                                                1892 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                5+CNY5.230 (CNY5.9099)
                                                                                                10+CNY3.460 (CNY3.9098)
                                                                                                100+CNY2.500 (CNY2.825)
                                                                                                500+CNY1.900 (CNY2.147)
                                                                                                1000+CNY1.280 (CNY1.4464)
                                                                                                5000+CNY1.270 (CNY1.4351)
                                                                                                包装规格:单件(切割供应)
                                                                                                最低: 5
                                                                                                多件: 5
                                                                                                CNY26.15 (CNY29.55 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号ACS102-6TA-TR
                                                                                                库存编号2341677
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                重复关闭状态的峰值电压600V
                                                                                                通态方均根电流200mA
                                                                                                双向可控硅(Triac) 封装类型TO-92
                                                                                                栅极触发电压最大值900mV
                                                                                                非重复性浪涌峰值电流7.3A
                                                                                                最大保持电流20mA
                                                                                                针脚数3引脚
                                                                                                工作温度最高值125°C
                                                                                                峰值通态电压1.2V
                                                                                                晶闸管安装通孔
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The ACS102-6TA-TR is an overvoltage protected AC Switch belongs to the AC line switch family. This high performance switch can control a load of up to 0.20A. The switch includes an overvoltage crowbar structure to absorb the overvoltage energy and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin. Its common package tab connection supports connection of several alternating current switches (ACS) on the same cooling pad.

                                                                                                • Needs no external protection snubber or varistor
                                                                                                • Enables equipment to meet IEC 61000-4-5
                                                                                                • Reduces component count by up to 80%
                                                                                                • Interfaces directly with the microcontroller
                                                                                                • Integrated structure based on ASD technology
                                                                                                • High noise immunity - static dV/dt <gt/>300V/μs

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                重复关闭状态的峰值电压

                                                                                                600V

                                                                                                双向可控硅(Triac) 封装类型

                                                                                                TO-92

                                                                                                非重复性浪涌峰值电流

                                                                                                7.3A

                                                                                                针脚数

                                                                                                3引脚

                                                                                                峰值通态电压

                                                                                                1.2V

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                通态方均根电流

                                                                                                200mA

                                                                                                栅极触发电压最大值

                                                                                                900mV

                                                                                                最大保持电流

                                                                                                20mA

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                晶闸管安装

                                                                                                通孔

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85413000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000458