打印页面
不再進貨
产品概述
The MMO90-16IO6 is an AC-controller Thyristor for line frequency. The thyristor design provides the electrical isolation between the base plate of the module and the parts subject to voltage conventional multilayer module construction by the DCB (Direct Copper Bonding) technique. The module base contacts are available in volume with two standardized twin plugs for gate and auxiliary cathode control terminals.
- Direct copper bonded Al2O3-ceramic
- Excellent long-term stability of blocking currents and blocking voltages
- Planar passivated chip
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
可控硅模块类型
反向平行SCR
栅极触发电流最大值
100mA
平均正向电流
41A
栅极触发电压最大值
1.5V
非重复性浪涌峰值电流
700A
最大保持电流
100mA
针脚数
4引脚
产品范围
-
重复关闭状态的峰值电压
1.6kV
平均导通电流
41A
通态方均根电流
90A
工作温度最高值
150°C
反向重复峰值电压
1.6kV
晶闸管封装类型
SOT-227B
晶闸管安装
面板
湿气敏感性等级
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.03