打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,180.000 (CNY11,503.400) |
包装规格:每组 24
最低: 1
多件: 1
CNY10,180.00 (CNY11,503.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
产品概述
TNT5002-AQF24 is a high-performance single-chip GPIB talker/listener ASIC in a 144-pin plastic quad flat pack (QFP) surface-mount package. The NI TNT5002 contains complete NI TNT4882 and NI NAT9914/TI TMS9914A register sets. Therefore, if you are using any of these ASICs, you can port existing code directly to the TNT5002, significantly reducing software development time. The TNT5002 is ideal for use in all IEEE 488 instrument designs that incorporate the PCI bus because of the compact size of the chip, its surface-mount package, and performance enhancements, which include the HS488 high-speed protocol for GPIB transfers.
- Integrated IEEE 488.1 compliant transceivers
- Single-chip PCI-to-GPIB solution, PCI or 16-bit generic CPU interface
- Fast data transfers of more than 1.5MB/s (IEEE 488.1), more than 8MB/s (HS488)
- 32-bit/33MHz PCI bus host, 3.3 or 5V PCI signaling(3.3V core)
- Internal loop-back mode for complete in-system functional testing
- REM, listen addressed, talk addressed indicator pins
- Automatic EOS and/or new line message detection
- Built-in DMA controller in PCI mode, DMA capable in generic mode
- Programmable timer interrupt for general-purpose timing
- 32bit counter, 32B FIFO buffers data between GPIB and CPU/DMA controller
技术规格
产品范围
TNT500x Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.55