2. 半导体 - 分立器件
                                                                                                3. 智能电源模块
                                                                                                打印页面

                                                                                                STGIK50CH65T

                                                                                                智能功率模块 (IPM), IGBT, 650 V, 50 A, 2.5 kV, SDIPHP, SLLIMM

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STGIK50CH65T
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGIK50CH65T
                                                                                                库存编号3886277
                                                                                                产品范围SLLIMM Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:71 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY330.190 (CNY373.1147)
                                                                                                5+CNY319.780 (CNY361.3514)
                                                                                                10+CNY309.370 (CNY349.5881)
                                                                                                50+CNY298.960 (CNY337.8248)
                                                                                                100+CNY288.550 (CNY326.0615)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY330.19 (CNY373.11 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGIK50CH65T
                                                                                                库存编号3886277
                                                                                                产品范围SLLIMM Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                IPM 电源装置IGBT
                                                                                                额定电压 (Vces / Vdss)650V
                                                                                                电流值 (Ic / Id)50A
                                                                                                隔离电压2.5kV
                                                                                                IPM 外壳类型SDIPHP
                                                                                                IPM系列SLLIMM
                                                                                                产品范围SLLIMM Series
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                STGIK50CH65T is a new IPM (intelligent power module) which is part of the high-power SLLIMM (small low-loss intelligent moulded module) family and provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting ideal for 3-phase inverters motor drives.

                                                                                                • IPM 650V, 50A 3-phase inverter bridge including control ICs for gates driving
                                                                                                • 3.3V, 5V TTL/CMOS inputs with hysteresis, undervoltage lockout of gate drivers
                                                                                                • Built-in bootstrap diodes, short-circuit protection, shutdown input/fault output
                                                                                                • Separate open emitter outputs, comparator for fault protection
                                                                                                • Short-circuit rugged
                                                                                                • Very fast, soft recovery diodes
                                                                                                • Fully isolated package
                                                                                                • Isolation rating of 2500Vrms/min
                                                                                                • 100kohm NTC for temperature monitoring
                                                                                                • UL recognition: UL 1557, file E81734

                                                                                                技术规格

                                                                                                IPM 电源装置

                                                                                                IGBT

                                                                                                电流值 (Ic / Id)

                                                                                                50A

                                                                                                IPM 外壳类型

                                                                                                SDIPHP

                                                                                                产品范围

                                                                                                SLLIMM Series

                                                                                                额定电压 (Vces / Vdss)

                                                                                                650V

                                                                                                隔离电压

                                                                                                2.5kV

                                                                                                IPM系列

                                                                                                SLLIMM

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.02232