有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY93.430 (CNY105.5759) |
| 5+ | CNY83.040 (CNY93.8352) |
| 10+ | CNY72.640 (CNY82.0832) |
| 50+ | CNY67.200 (CNY75.936) |
| 100+ | CNY61.760 (CNY69.7888) |
| 250+ | CNY60.530 (CNY68.3989) |
产品信息
产品概述
NFAP0560L3TT is a fully−integrated inverter power stage consisting of a high−voltage driver, six IGBT’s and a thermistor, suitable for driving permanent magnet synchronous (PMSM) motors, brushless−DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3−phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross−conduction protection, external shutdown and under−voltage lockout functions. An internal comparator and reference connected to the over−current protection circuit allows the designer to set the over−current protection level.
- Three-phase 5A/600V IGBT module with integrated drivers
- Compact 44mm x 20.9mm single in-line package
- Built-in under voltage protection
- Cross-conduction protection
- ITRIP input to shut down all IGBTs
- Integrated bootstrap diodes and resistors
- Thermistor for substrate temperature measurement
- UL1557 certification (file number: E339285)
技术规格
IGBT
5A
SIP 29
SIPK Series
600V
2kV
SIP
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书