打印页面
75 有货
需要更多?
75 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY136.740 (CNY154.5162) |
| 5+ | CNY129.850 (CNY146.7305) |
| 10+ | CNY122.960 (CNY138.9448) |
| 50+ | CNY116.070 (CNY131.1591) |
| 100+ | CNY109.180 (CNY123.3734) |
| 250+ | CNY102.280 (CNY115.5764) |
包装规格:每个
最低: 1
多件: 1
CNY136.74 (CNY154.52 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号STIB1560DM2-Z复制
制造商标准货期30 周
库存编号4562081
产品范围SLLIMM-2 Series
技术数据表
IPM 电源装置MOSFET
额定电压 (Vces / Vdss)600V
电流值 (Ic / Id)15A
隔离电压1.6kV
IPM 外壳类型SDIP2B-26L Z1型
IPM系列SLLIMM-2
产品范围SLLIMM-2 Series
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
STIB1560DM2-Z is a SLLIMM 2nd series IPM, 3-phase inverter. This new IPM, belonging to the second series of SLLIMM (small low-loss intelligent moulded module), provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs with the high-voltage N-channel super junction MDmesh DM2, providing fast-recovery diode series to increase efficiency and minimize EMI and overall losses, making it ideal for any high-efficiency converter and 3-phase inverter system. Typical applications include 3-phase AC induction motor, air conditioner (window/wall/portable), PWSM/BLDC motor control.
- IPM 15A, 600V, 3-phase MOSFET inverter bridge including 2 control ICs for gate driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis, internal bootstrap diode
- Undervoltage lockout of gate drivers, smart shutdown function
- Short-circuit protection, shutdown input/fault output
- Separate open-source outputs, built-in temperature sensor
- Comparator for fault protection, fast, soft recovery diodes
- Fully isolated package, isolation rating of 1600Vrms/min
- UL recognition: UL 1557, file E81734
技术规格
IPM 电源装置
MOSFET
电流值 (Ic / Id)
15A
IPM 外壳类型
SDIP2B-26L Z1型
产品范围
SLLIMM-2 Series
额定电压 (Vces / Vdss)
600V
隔离电压
1.6kV
IPM系列
SLLIMM-2
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001