有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY204.650 (CNY231.2545) |
| 5+ | CNY174.390 (CNY197.0607) |
| 10+ | CNY144.130 (CNY162.8669) |
| 50+ | CNY141.250 (CNY159.6125) |
| 100+ | CNY138.370 (CNY156.3581) |
| 250+ | CNY135.490 (CNY153.1037) |
产品信息
产品概述
An advanced PFC SPM 3 module providing a fully featured, high performance bridgeless PFC (power factor correction) input power stage for consumer, medical, and industrial applications. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockout, short circuit current protection, thermal monitoring and fault reporting This module also features high performance output diodes and shunt resistor for additional space savings and mounting convenience. Typically used for 2-phase bridgeless PFC converter (AC 200V class) and HVAC (commercial air−conditioner).
- UL certified number E209024 (UL1557)
- 600V, 60A 2-phase bridgeless PFC with integral gate drivers and protection
- Very low thermal resistance using AlN DBC substrate
- Low loss field stop 4th generation IGBT
- Optimized for 20KHz switching frequency
- Built-in NTC thermistor for temperature monitoring
- Built-in shunt resistor for current sensing
- Isolation rating of 2500Vrms / 1min
技术规格
IGBT
60A
DIP
SPM3 27 Series
600V
2.5kV
SPM3
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书