打印页面
图片仅用于图解说明,详见产品说明。

159 有货
需要更多?
159 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY170.390 (CNY192.5407) |
| 5+ | CNY169.870 (CNY191.9531) |
包装规格:每个
最低: 1
多件: 1
CNY170.39 (CNY192.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
IM12B15CC1XKMA1 is a CIPOS™ Maxi 1200 V, 15 A three-phase intelligent power module. CIPOS™ Maxi 1200V, 15A three-phase IGBT7 based intelligent power module with open emitter in DIP 36x23D package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including industrial drives, fans and pumps, HVAC, active filters, and etc. Typical applications include commercial HVAC, general purpose motor drive - variating frequency and voltage, heating ventilation and air conditioning (HVAC), industrial automation, motor control.
- Based on 1200V TRENCHSTOP™ IGBT7
- Power rating up to 3000W at 10KHz
- Rugged 1200V SOI gate driver
- Over current shutdown, under-voltage lockout
- All 6 switches turn off during protection
- Temperature monitoring
- Cross-conduction prevention
- UL-certified
- Excellent thermal performance, Fit for space-constrained applications
- Compact footprint and low switching losses
技术规格
IPM 电源装置
IGBT
电流值 (Ic / Id)
22A
IPM 外壳类型
DIP
产品范围
CIPOS Maxi Series
额定电压 (Vces / Vdss)
1.2kV
隔离电压
2.5kV
IPM系列
CIPOS
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.001361