2. 半导体 - 分立器件
                                                                                                3. IGBT
                                                                                                4. IGBT单晶体管
                                                                                                打印页面

                                                                                                STGP6NC60HD

                                                                                                IGBT, 15 A, 2.5 V, 56 W, 600 V, TO-220, 3 引脚

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STGP6NC60HD
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGP6NC60HD
                                                                                                库存编号1293649
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                897 有货

                                                                                                需要更多?

                                                                                                897 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY13.490 (CNY15.2437)
                                                                                                10+CNY6.670 (CNY7.5371)
                                                                                                100+CNY5.330 (CNY6.0229)
                                                                                                500+CNY4.370 (CNY4.9381)
                                                                                                1000+CNY4.180 (CNY4.7234)
                                                                                                5000+CNY4.100 (CNY4.633)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY13.49 (CNY15.24 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGP6NC60HD
                                                                                                库存编号1293649
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                连续集电极电流15A
                                                                                                集电极-发射极饱和电压2.5V
                                                                                                功率耗散56W
                                                                                                最大集电极发射电压600V
                                                                                                晶体管封装类型TO-220
                                                                                                针脚数3引脚
                                                                                                工作温度最高值150°C
                                                                                                晶体管安装通孔
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The STGP6NC60HD is a very fast N-channel PowerMESH™ IGBT for use with SMPS and PFC in both hard switch and resonant topologies. Using the latest high voltage technology based on a patented strip layout, STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix H identifies a family optimized for high frequency application in order to achieve very high switching performances (reduced tfall) maintaining a low voltage drop.

                                                                                                • Low on voltage drop (Vcesat)
                                                                                                • Low CRES/CIES ratio (no cross-conduction susceptibility)
                                                                                                • Very soft ultrafast recovery anti-parallel diode
                                                                                                • High frequency operation

                                                                                                警告

                                                                                                该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.

                                                                                                技术规格

                                                                                                连续集电极电流

                                                                                                15A

                                                                                                功率耗散

                                                                                                56W

                                                                                                晶体管封装类型

                                                                                                TO-220

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                集电极-发射极饱和电压

                                                                                                2.5V

                                                                                                最大集电极发射电压

                                                                                                600V

                                                                                                针脚数

                                                                                                3引脚

                                                                                                晶体管安装

                                                                                                通孔

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                相关产品

                                                                                                找到 4 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85412900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002