2. 半导体 - 分立器件
                                                                                                3. IGBT
                                                                                                4. IGBT单晶体管
                                                                                                打印页面

                                                                                                STGF10NC60KD

                                                                                                IGBT, 9 A, 2.5 V, 25 W, 600 V, TO-220FP, 3 引脚

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STGF10NC60KD
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGF10NC60KD
                                                                                                库存编号1293654
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                574 有货

                                                                                                需要更多?

                                                                                                574 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY11.660 (CNY13.1758)
                                                                                                10+CNY10.630 (CNY12.0119)
                                                                                                100+CNY9.590 (CNY10.8367)
                                                                                                500+CNY8.550 (CNY9.6615)
                                                                                                1000+CNY7.510 (CNY8.4863)
                                                                                                5000+CNY6.470 (CNY7.3111)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY11.66 (CNY13.18 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STGF10NC60KD
                                                                                                库存编号1293654
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                连续集电极电流9A
                                                                                                集电极-发射极饱和电压2.5V
                                                                                                功率耗散25W
                                                                                                最大集电极发射电压600V
                                                                                                晶体管封装类型TO-220FP
                                                                                                针脚数3引脚
                                                                                                工作温度最高值150°C
                                                                                                晶体管安装通孔
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                The STGF10NC60KD is a short-circuit rugged IGBT utilizes the advanced PowerMESH™ process resulting in an excellent trade-off between switching performance and low ON-state behaviour. It is suitable for SMPS and PFC in both hard switch and resonant topologies.

                                                                                                • Low on-voltage drop (VCE(sat))
                                                                                                • Low CRES/CIES ratio (no cross-conduction susceptibility)
                                                                                                • Very soft ultrafast recovery anti-parallel diode
                                                                                                • 10µs Short-circuit withstand time

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                连续集电极电流

                                                                                                9A

                                                                                                功率耗散

                                                                                                25W

                                                                                                晶体管封装类型

                                                                                                TO-220FP

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                集电极-发射极饱和电压

                                                                                                2.5V

                                                                                                最大集电极发射电压

                                                                                                600V

                                                                                                针脚数

                                                                                                3引脚

                                                                                                晶体管安装

                                                                                                通孔

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 4 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85412900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.002