2. 半导体 - 分立器件
                                                                                                3. IGBT
                                                                                                4. IGBT单晶体管
                                                                                                打印页面

                                                                                                NGW30T65M3DFPQ

                                                                                                IGBT, 57 A, 1.5 V, 199 W, 650 V, TO-247, 3 引脚

                                                                                                NEXPERIA
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NEXPERIA NGW30T65M3DFPQ
                                                                                                制造商NEXPERIA
                                                                                                制造商产品编号NGW30T65M3DFPQ
                                                                                                库存编号4697667
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                430 有货

                                                                                                需要更多?

                                                                                                430 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY38.640 (CNY43.6632)
                                                                                                10+CNY25.340 (CNY28.6342)
                                                                                                100+CNY20.050 (CNY22.6565)
                                                                                                500+CNY14.750 (CNY16.6675)
                                                                                                1000+CNY13.680 (CNY15.4584)
                                                                                                包装规格:单件(切割供应)
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY38.64 (CNY43.66 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NEXPERIA
                                                                                                制造商NEXPERIA
                                                                                                制造商产品编号NGW30T65M3DFPQ
                                                                                                库存编号4697667
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                连续集电极电流57A
                                                                                                集电极-发射极饱和电压1.5V
                                                                                                功率耗散199W
                                                                                                最大集电极发射电压650V
                                                                                                晶体管封装类型TO-247
                                                                                                针脚数3引脚
                                                                                                工作温度最高值175°C
                                                                                                晶体管安装通孔
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)Lead (25-Jun-2025)

                                                                                                产品概述

                                                                                                NGW30T65M3DFPQ is a 650V, 30A trench field-stop IGBT with full rated silicon diode in a 3 pin TO-247 package. It is a robust Insulated-Gate Bipolar Transistor (IGBT) featuring third-generation technology. It combines carrier stored trench-gate and field-stop (FS) structures. The NGW30T65M3DFP is rated to 175°C with optimized IGBT turn-off losses, and has a short-circuit withstand time of 5μs. This hard-switching 650V, 50A IGBT is optimized for high-voltage, high-frequency industrial power inverter applications and servo motor drive applications.

                                                                                                • Low conduction and switching losses
                                                                                                • Stable and tight parameters for easy parallel operation
                                                                                                • Fully rated and soft fast reverse recovery diode
                                                                                                • HV-H3TRB qualified

                                                                                                技术规格

                                                                                                连续集电极电流

                                                                                                57A

                                                                                                功率耗散

                                                                                                199W

                                                                                                晶体管封装类型

                                                                                                TO-247

                                                                                                工作温度最高值

                                                                                                175°C

                                                                                                产品范围

                                                                                                -

                                                                                                集电极-发射极饱和电压

                                                                                                1.5V

                                                                                                最大集电极发射电压

                                                                                                650V

                                                                                                针脚数

                                                                                                3引脚

                                                                                                晶体管安装

                                                                                                通孔

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85412900
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Lead (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001