产品概述
The FSBB15CH60C is a 600V Motion SPM® 3 Module provides a fully-featured, high-performance inverter output stage for AC induction, BLDC and PMSM motors. This module integrates optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts, over-current shutdown, thermal monitoring and fault reporting. The built-in, high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's robust short-circuit-rated IGBTs. Separate negative IGBT terminals are available for each phase to support the widest variety of control algorithms. This product is general usage and suitable for many different applications.
- Low thermal resistance using ceramic substrate
- Low-loss, short-circuit rated IGBTs
- Built-in bootstrap diodes and dedicated vs. pins simplify PCB layout
- Built-in NTC thermistor for temperature monitoring
- Three separate open-emitter pins from low side IGBTs for three leg current sensing
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
3相逆变器
2V
150°C
焊接
-
Motion SPM 3
15A
55W
SPM27-CC
600V
通孔
Lead (14-Jun-2023)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书