2. 半导体 - 分立器件
                                                                                                3. IGBT
                                                                                                4. IGBT模块
                                                                                                打印页面

                                                                                                SKYPER 32 R

                                                                                                IGBT驱动器, 半桥, 15 A, 14.4 V至15.6 VPCB-40

                                                                                                SEMIKRON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                SEMIKRON SKYPER 32 R
                                                                                                制造商SEMIKRON
                                                                                                制造商产品编号SKYPER 32 R
                                                                                                库存编号1300530
                                                                                                产品范围SKYPER Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                SEMIKRON
                                                                                                制造商SEMIKRON
                                                                                                制造商产品编号SKYPER 32 R
                                                                                                库存编号1300530
                                                                                                产品范围SKYPER Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                通道数2放大器
                                                                                                IGBT配置双 [半桥]
                                                                                                连续集电极电流-
                                                                                                集电极-发射极饱和电压-
                                                                                                驱动配置半桥
                                                                                                电源开关类型IGBT
                                                                                                功率耗散-
                                                                                                工作温度最高值85°C
                                                                                                晶体管封装类型DIP
                                                                                                IC 外壳 / 封装PCB
                                                                                                芯片安装通孔安装
                                                                                                IGBT端接焊接
                                                                                                最大集电极发射电压1.7kV
                                                                                                IGBT技术-
                                                                                                晶体管安装通孔
                                                                                                电源电压最小值14.4V
                                                                                                产品范围SKYPER Series
                                                                                                电源电压最大值15.6V
                                                                                                输入延迟1.1µs
                                                                                                输出延迟1.1µs
                                                                                                SVHC(高度关注物质)No SVHC (15-Jun-2015)

                                                                                                产品概述

                                                                                                The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.

                                                                                                • Two output channels
                                                                                                • Integrated potential free power supply for secondary side
                                                                                                • Short pulse suppression
                                                                                                • Under voltage protection
                                                                                                • Drive interlock (dead time) top/bottom (DT)
                                                                                                • Shutdown input
                                                                                                • Up to 1200VDC bus voltage

                                                                                                技术规格

                                                                                                通道数

                                                                                                2放大器

                                                                                                连续集电极电流

                                                                                                -

                                                                                                驱动配置

                                                                                                半桥

                                                                                                功率耗散

                                                                                                -

                                                                                                晶体管封装类型

                                                                                                DIP

                                                                                                芯片安装

                                                                                                通孔安装

                                                                                                最大集电极发射电压

                                                                                                1.7kV

                                                                                                晶体管安装

                                                                                                通孔

                                                                                                产品范围

                                                                                                SKYPER Series

                                                                                                输入延迟

                                                                                                1.1µs

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jun-2015)

                                                                                                IGBT配置

                                                                                                双 [半桥]

                                                                                                集电极-发射极饱和电压

                                                                                                -

                                                                                                电源开关类型

                                                                                                IGBT

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                IC 外壳 / 封装

                                                                                                PCB

                                                                                                IGBT端接

                                                                                                焊接

                                                                                                IGBT技术

                                                                                                -

                                                                                                电源电压最小值

                                                                                                14.4V

                                                                                                电源电压最大值

                                                                                                15.6V

                                                                                                输出延迟

                                                                                                1.1µs

                                                                                                技术文档 (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Germany
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jun-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.029