需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY124.110 (CNY140.2443) |
| 5+ | CNY109.340 (CNY123.5542) |
| 10+ | CNY94.560 (CNY106.8528) |
| 50+ | CNY86.690 (CNY97.9597) |
| 100+ | CNY78.810 (CNY89.0553) |
| 250+ | CNY70.130 (CNY79.2469) |
产品概述
The IPW65R037C6 is a 650V CoolMOS™ C6 N-channel Power MOSFET offers easy control of switching behaviour. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C6 combines the experience of the leading SJ MOSFET supplier with high class innovation. The device provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler.
- Extremely low losses due to very low figure of merit (RDS (ON) x Qg and EOSS)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
注释
For MOSFET paralleling the use of ferrite beads on the gate or separate totem poles is generally recommended.
技术规格
N通道
83.2A
TO-247
10V
500W
150°C
-
No SVHC (25-Jun-2025)
650V
0.037ohm
通孔
3.5V
3引脚
CoolMOS C6 Series
MSL 1 -无限制
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书