8,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 5 | CNY7.410 | CNY37.05 |
| 数量 | 价钱 (含税) |
|---|---|
| 5+ | CNY7.410 (CNY8.3733) |
| 50+ | CNY4.900 (CNY5.537) |
| 250+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.610 (CNY5.2093) |
| 数量 | 价钱 (含税) |
|---|---|
| 4000+ | CNY4.510 (CNY5.0963) |
| 12000+ | CNY4.420 (CNY4.9946) |
产品概述
The FDT439N is a 30V N-channel 2.5V specified enhancement mode Field Effect Transistor is produced using high cell density and DMOS technology. This very high density process is specially tailored to minimize on-state resistance and provide superior switching performance. It is well suited for low voltage and low current applications. UniFET™ MOSFET is high voltage MOSFET family based on advanced planar stripe and DMOS technology. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts. This product is general usage and suitable for many different applications.
- Switching loss improvements
- Lower conduction loss
- 100% avalanche tested
- Smaller stored energy in dynamic characteristics
- A lower gate charge (Qg) performance
- Improved system reliability in PFC and soft switching topologies
技术规格
N通道
6.3A
SOT-223
4.5V
3W
150°C
-
Lead (25-Jun-2025)
30V
0.045ohm
表面安装
670mV
4引脚
-
-
FDT439N 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书