需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.530 (CNY18.6789) |
| 10+ | CNY6.170 (CNY6.9721) |
| 100+ | CNY5.760 (CNY6.5088) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.900 (CNY5.537) |
| 5000+ | CNY4.830 (CNY5.4579) |
产品概述
The VS-8EWL06FN-M3 is an ultra-low VF Ultrafast Rectifier designed with optimized performance of forward voltage drop, Hyperfast recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Low leakage current
- For PFC DCM operation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
600V
单
100ns
175°C
3引脚
-
8A
1.05V
140A
TO-252AA
VS-8E
Lead (04-Feb-2026)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书