打印页面
已停产
产品概述
The NTST30100SG is a trench-based Schottky Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This new technology allows lower forward voltage drop without the high reverse leakage tradeoff experienced with planar Schottky rectifier. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifier for switching power supplies including notebook and netbook adapters, ATX and flat panel display.
- Fast switching with exceptional temperature stability
- Low power loss and lower operating temperature
- Higher efficiency for achieving regulatory compliance
- Low thermal resistance
- High surge capability
技术规格
反向重复峰值电压
100V
二极管配置
单
针脚数
3引脚
工作温度最高值
150°C
产品范围
NTST3
平均正向电流
30A
二极管封装类型
TO-220AB
正向浪涌电流
250A
二极管安装
通孔安装
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002