打印页面
3,273 有货
需要更多?
3,273 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.890 | CNY11.89 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 10+ | CNY7.450 (CNY8.4185) |
| 100+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY3.920 (CNY4.4296) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 5000+ | CNY3.490 (CNY3.9437) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
NRVBS3100T3G is a surface-mount schottky power rectifier. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high-frequency rectification, or as free wheeling and polarity protection diodes, in surface mount applications where compact size and weight are critical to the system.
- Small compact surface mountable package with J-bend leads
- Rectangular package for automated handling
- Highly stable oxide passivated junction, AEC-Q101 qualified and PPAP capable
- Excellent ability to withstand reverse avalanche energy transients
- Guard-ring for stress protection, epoxy, moulded case
- Polarity band on plastic body indicates cathode lead
- All external surfaces corrosion resistant and terminal leads are readily solderable finish
- Lead and mounting surface temperature for soldering purposes: 260°C max. for 10seconds
- ESD ratings machine model = C, human body model = 3B
- SMC 2-Lead package, operating junction temperature range from -65 to +175°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
反向重复峰值电压
100V
二极管配置
单
针脚数
2引脚
正向浪涌电流
130A
二极管安装
表面安装
合规
AEC-Q101
平均正向电流
3A
二极管封装类型
DO-214AB (SMC)
最大正向电压
790mV
工作温度最高值
175°C
产品范围
NRVBS
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000132