打印页面
图片仅用于图解说明,详见产品说明。

1,577 有货
需要更多?
1,577 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.250 | CNY8.25 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.250 (CNY9.3225) |
| 10+ | CNY3.990 (CNY4.5087) |
| 100+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY3.090 (CNY3.4917) |
| 1000+ | CNY3.030 (CNY3.4239) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The B530C-13-F is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminals as per MIL-STD-202 standard. It is suitable for use in low voltage, high frequency inverters, free-wheeling and polarity protection application. It is ideally suited for use as polarity protection diode, re-circulating diode and switching diode.
- Polarity is indicated by cathode band or cathode notch
- Guard-ring die construction for transient protection
- Ideally suited for automated assembly
- Low power loss, high efficiency
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- UL94V-0 Flammability rating
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
30V
二极管配置
单
针脚数
2引脚
正向浪涌电流
100A
二极管安装
表面安装
合规
-
平均正向电流
5A
二极管封装类型
DO-214AB (SMC)
最大正向电压
550mV
工作温度最高值
125°C
产品范围
B530C
SVHC(高度关注物质)
Lead (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000272