2. 半导体 - 分立器件
                                                                                                3. 二极管
                                                                                                4. 肖特基二极管
                                                                                                5. 肖特基整流二极管
                                                                                                打印页面

                                                                                                UC3611N

                                                                                                肖特基整流器, 50 V, 3 A, 四通到隔离, DIP, 8 引脚, 1.2 V

                                                                                                TEXAS INSTRUMENTS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TEXAS INSTRUMENTS UC3611N
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号UC3611N
                                                                                                库存编号3004224
                                                                                                产品范围UC361
                                                                                                您的零件号
                                                                                                已停产

                                                                                                产品信息

                                                                                                TEXAS INSTRUMENTS
                                                                                                制造商TEXAS INSTRUMENTS
                                                                                                制造商产品编号UC3611N
                                                                                                库存编号3004224
                                                                                                产品范围UC361
                                                                                                反向重复峰值电压50V
                                                                                                平均正向电流3A
                                                                                                二极管配置四通到隔离
                                                                                                二极管封装类型DIP
                                                                                                针脚数8引脚
                                                                                                最大正向电压1.2V
                                                                                                正向浪涌电流-
                                                                                                工作温度最高值70°C
                                                                                                二极管安装通孔安装
                                                                                                产品范围UC361
                                                                                                合规-

                                                                                                产品概述

                                                                                                The UC3611N is a 8-pin quad Schottky Diode Array for general purpose use as individual diodes or as a high-speed, high-current bridge. It is particularly useful on the outputs of high-speed power MOSFET drivers where Schottky diodes are needed to clamp any negative excursions caused by ringing on the driven line. This diode is also ideally suited for use as voltage clamps when driving inductive loads such as relays and solenoids and to provide a path for current free-wheeling in motor drive applications. The use of Schottky diode technology features high efficiency through lowered forward voltage drop and decreased reverse recovery time.

                                                                                                • High peak current
                                                                                                • Low-forward voltage
                                                                                                • Parallelable for lower VF or higher IF
                                                                                                • Fast recovery time
                                                                                                • 50V Peak inverse voltage
                                                                                                • 1W at 70°C Power dissipation

                                                                                                技术规格

                                                                                                反向重复峰值电压

                                                                                                50V

                                                                                                二极管配置

                                                                                                四通到隔离

                                                                                                针脚数

                                                                                                8引脚

                                                                                                正向浪涌电流

                                                                                                -

                                                                                                二极管安装

                                                                                                通孔安装

                                                                                                合规

                                                                                                -

                                                                                                平均正向电流

                                                                                                3A

                                                                                                二极管封装类型

                                                                                                DIP

                                                                                                最大正向电压

                                                                                                1.2V

                                                                                                工作温度最高值

                                                                                                70°C

                                                                                                产品范围

                                                                                                UC361

                                                                                                技术文档 (2)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000862