打印页面
图片仅用于图解说明,详见产品说明。

579 有货
需要更多?
579 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.440 (CNY53.6072) |
| 10+ | CNY26.890 (CNY30.3857) |
| 100+ | CNY22.320 (CNY25.2216) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY18.900 (CNY21.357) |
包装规格:每个
最低: 1
多件: 1
CNY47.44 (CNY53.61 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STTH6010W is an ultra-fast recovery High-voltage Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and free-wheeling. It fit into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
技术规格
反向重复峰值电压
1kV
二极管配置
单
反向恢复时间
49ns
工作温度最高值
175°C
引脚数
2引脚
合规
-
平均正向电流
60A
最大正向电压
1.3V
正向浪涌电流
400A
二极管封装类型
DO-247
产品范围
STTH6
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0044