需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.770 (CNY14.4301) |
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.460 (CNY5.0398) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.410 (CNY3.8533) |
| 5000+ | CNY3.200 (CNY3.616) |
产品概述
The VS-8EWH02FN-M3 is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop and Hyperfast™ recovery time. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in the output rectification stage of SMPS, UPS, DC/DC converters as well as free-wheeling diode in low voltage inverters. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Hyperfast™ recovery time
- Output rectification free-wheeling
- Low forward voltage drop reduced Qrr and soft recovery
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
200V
单
27ns
175°C
3引脚
-
8A
970mV
140A
TO-252AA
VS-8E
Lead (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书