打印页面
已停产
产品概述
The MUR3060WTG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- High voltage capability
- Low forward drop
- Low leakage
- Current derating at both case and ambient temperatures
- High temperature glass-passivated junction
- UL94V-0 Flammability rating
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
600V
二极管配置
双共阴极
反向恢复时间
60ns
工作温度最高值
175°C
引脚数
3引脚
合规
-
平均正向电流
30A
最大正向电压
1.7V
正向浪涌电流
150A
二极管封装类型
TO-247
产品范围
MUR30
SVHC(高度关注物质)
No SVHC (10-Jun-2022)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (10-Jun-2022)
下载产品合规证书
产品合规证书
重量(千克):.006124