打印页面
图片仅用于图解说明,详见产品说明。

225 有货
需要更多?
225 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY94.560 (CNY106.8528) |
| 5+ | CNY75.610 (CNY85.4393) |
| 10+ | CNY56.650 (CNY64.0145) |
| 50+ | CNY56.620 (CNY63.9806) |
| 100+ | CNY56.580 (CNY63.9354) |
| 250+ | CNY55.450 (CNY62.6585) |
包装规格:每个
最低: 1
多件: 1
CNY94.56 (CNY106.85 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DSEC60-12A is a HiPerFRED™ Epitaxial Diode with common cathode and soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
- 2 independent FRED in 1 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
1.2kV
二极管配置
双共阴极
反向恢复时间
40ns
工作温度最高值
175°C
引脚数
3引脚
合规
-
平均正向电流
30A
最大正向电压
1.78V
正向浪涌电流
200A
二极管封装类型
TO-247AD
产品范围
DSEC6
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.006