打印页面
图片仅用于图解说明,详见产品说明。

89 有货
需要更多?
89 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53.360 (CNY60.2968) |
| 10+ | CNY28.370 (CNY32.0581) |
| 100+ | CNY25.870 (CNY29.2331) |
| 500+ | CNY22.730 (CNY25.6849) |
| 1000+ | CNY22.280 (CNY25.1764) |
包装规格:每个
最低: 1
多件: 1
CNY53.36 (CNY60.30 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The DSEI20-12A is a Fast-recovery Epitaxial Diode features very short recovery time and extremely low losses at high switching frequencies. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode in converters, rectifiers in switch mode power supplies (SMPS), inductive heating and melting, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- International standard package
- Glass-passivated chip
- Very short recovery time
- Extremely low losses at high switching frequencies
- Low IRM-values
- Soft recovery behaviour
- High reliability circuit operation
- Low voltage peaks for reduced protection circuits
- Low noise switching
- Low losses
- Operating at lower temperature or space saving by reduced cooling
- UL94V-0 Flammability rating
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
1.2kV
二极管配置
单
反向恢复时间
60ns
工作温度最高值
150°C
引脚数
2引脚
合规
-
平均正向电流
17A
最大正向电压
1.87V
正向浪涌电流
130A
二极管封装类型
TO-220AC
产品范围
DSEI2
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.002