打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY60.420 (CNY68.2746) |
| 10+ | CNY31.750 (CNY35.8775) |
| 100+ | CNY29.050 (CNY32.8265) |
| 500+ | CNY25.250 (CNY28.5325) |
| 1000+ | CNY24.910 (CNY28.1483) |
包装规格:每个
最低: 1
多件: 1
CNY60.42 (CNY68.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DSEI30-06A is a single fast recovery epitaxial diode. Typical applications are antiparallel diode for high frequency switching devices, antisaturation diode, snubber diode, free wheeling diode, rectifiers in switch mode power supplies (SMPS), uninterruptible power supplies (UPS).
- Planar passivated chips, low leakage current
- Very short recovery time, improved thermal behaviour
- Very low Irm-values, very soft recovery behaviour
- Avalanche voltage rated for reliable operation, epoxy meets UL 94V-0
- Soft reverse recovery for low EMI/RFI, industry standard outline
- TO-247 package
- Maximum non-repetitive reverse blocking voltage is 600V (T = 25°C)
- Average forward current is 30A (TC = 110°C, TVJ = 150°C)
- Reverse recovery time is 80ns at TVJ = 25°C, VR = 350V, IF=37A
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
600V
二极管配置
单
反向恢复时间
50ns
工作温度最高值
150°C
引脚数
2引脚
合规
-
平均正向电流
37A
最大正向电压
1.6V
正向浪涌电流
300A
二极管封装类型
TO-247AD
产品范围
-
相关产品
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0043