2. 半导体 - 分立器件
                                                                                                3. 二极管
                                                                                                4. 快速与超快速恢复整流二极管
                                                                                                打印页面

                                                                                                ISL9R18120S3ST

                                                                                                快速/超快二极管, 1.2 kV, 18 A, 单, 3.3 V, 70 ns, 200 A

                                                                                                ONSEMI
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ONSEMI ISL9R18120S3ST
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号ISL9R18120S3ST
                                                                                                库存编号
                                                                                                复卷2453923RL
                                                                                                切割卷带2453923
                                                                                                产品范围ISL9R
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产
                                                                                                包装选项

                                                                                                产品信息

                                                                                                ONSEMI
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号ISL9R18120S3ST
                                                                                                库存编号
                                                                                                复卷2453923RL
                                                                                                切割卷带2453923
                                                                                                产品范围ISL9R
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                反向重复峰值电压1.2kV
                                                                                                平均正向电流18A
                                                                                                二极管配置单
                                                                                                最大正向电压3.3V
                                                                                                反向恢复时间70ns
                                                                                                正向浪涌电流200A
                                                                                                工作温度最高值175°C
                                                                                                二极管封装类型TO-263AB
                                                                                                引脚数2引脚
                                                                                                产品范围ISL9R
                                                                                                合规-
                                                                                                SVHC(高度关注物质)Lead (10-Jun-2022)

                                                                                                产品概述

                                                                                                The ISL9R18120S3ST is a STEALTH™ Standard Power Diode optimized for low-loss performance in high-frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (Irr) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a freewheeling or boost diode in power supplies and other power switching applications. The low Irr and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design.

                                                                                                • 300ns at IF=18A Stealth recovery
                                                                                                • High reliability
                                                                                                • Avalanche energy rated

                                                                                                应用

                                                                                                工业, 电源管理, 电机驱动与控制

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                反向重复峰值电压

                                                                                                1.2kV

                                                                                                二极管配置

                                                                                                单

                                                                                                反向恢复时间

                                                                                                70ns

                                                                                                工作温度最高值

                                                                                                175°C

                                                                                                引脚数

                                                                                                2引脚

                                                                                                合规

                                                                                                -

                                                                                                平均正向电流

                                                                                                18A

                                                                                                最大正向电压

                                                                                                3.3V

                                                                                                正向浪涌电流

                                                                                                200A

                                                                                                二极管封装类型

                                                                                                TO-263AB

                                                                                                产品范围

                                                                                                ISL9R

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (10-Jun-2022)

                                                                                                技术文档 (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:Y-Ex

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Lead (10-Jun-2022)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.001312