2. 半导体 - 分立器件
                                                                                                3. 二极管
                                                                                                4. 桥接整流二极管
                                                                                                打印页面

                                                                                                MB4S-E3/45

                                                                                                桥式整流器, 单相, 400 V, 600 mA, TO-269AA, 4 引脚, 1 V

                                                                                                VISHAY
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                VISHAY MB4S-E3/45
                                                                                                制造商VISHAY
                                                                                                制造商产品编号MB4S-E3/45
                                                                                                库存编号1815630
                                                                                                产品范围MB4S
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                575 有货

                                                                                                需要更多?

                                                                                                575 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY3.360 (CNY3.7968)
                                                                                                10+CNY2.980 (CNY3.3674)
                                                                                                100+CNY2.310 (CNY2.6103)
                                                                                                500+CNY1.750 (CNY1.9775)
                                                                                                1000+CNY1.720 (CNY1.9436)
                                                                                                5000+CNY1.680 (CNY1.8984)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3.36 (CNY3.80 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                VISHAY
                                                                                                制造商VISHAY
                                                                                                制造商产品编号MB4S-E3/45
                                                                                                库存编号1815630
                                                                                                产品范围MB4S
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                相数单相
                                                                                                反向重复峰值电压400V
                                                                                                平均正向电流600mA
                                                                                                桥式整流器封装类型TO-269AA
                                                                                                针脚数4引脚
                                                                                                最大正向电压1V
                                                                                                桥式整流器安装表面安装
                                                                                                正向浪涌电流35A
                                                                                                工作温度最高值150°C
                                                                                                产品范围MB4S
                                                                                                SVHC(高度关注物质)Lead (04-Feb-2026)

                                                                                                产品概述

                                                                                                The MB4S-E3/45 is a 4-pin single-phase miniature surface-mount Bridge Rectifier Diode with glass passivated fast recovery. It is used in general purpose AC/DC bridge full wave rectification for lighting ballast, battery charger, home appliances, office equipment and telecommunication applications.

                                                                                                • UL94V-0 Flammability rating
                                                                                                • Saves space on printed circuit boards
                                                                                                • Ideal for automated placement
                                                                                                • High surge current capability
                                                                                                • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
                                                                                                • 280V Maximum RMS voltage
                                                                                                • -55 to 150°C Operating junction temperature range

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                相数

                                                                                                单相

                                                                                                平均正向电流

                                                                                                600mA

                                                                                                针脚数

                                                                                                4引脚

                                                                                                桥式整流器安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                SVHC(高度关注物质)

                                                                                                Lead (04-Feb-2026)

                                                                                                反向重复峰值电压

                                                                                                400V

                                                                                                桥式整流器封装类型

                                                                                                TO-269AA

                                                                                                最大正向电压

                                                                                                1V

                                                                                                正向浪涌电流

                                                                                                35A

                                                                                                产品范围

                                                                                                MB4S

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                MB4S-E3/45 的替代之选

                                                                                                找到 2 件产品

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:Lead (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00041