打印页面
3,429 有货
需要更多?
3,429 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY201.450 (CNY227.6385) |
| 5+ | CNY178.540 (CNY201.7502) |
| 10+ | CNY155.620 (CNY175.8506) |
| 50+ | CNY152.350 (CNY172.1555) |
| 100+ | CNY149.080 (CNY168.4604) |
包装规格:每个
最低: 1
多件: 1
CNY201.45 (CNY227.64 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The STTH9012TV2 is an Ultrafast Recovery Diode designed with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. It is ideal for heavy duty applications that demand long term reliability. The device has demanding applications include industrial motor control and similar mission-critical systems that require rectification and freewheeling. It is fit into auxiliary functions such as Snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band is an immediate competitive advantage for this device.
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- 2500V RMS Insulating voltage
- 45pF Capacitance
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
反向重复峰值电压
1.2kV
最大正向电压
1.2V
二极管封装类型
ISOTOP
工作温度最高值
150°C
二极管安装
面板
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
平均正向电流
45A
二极管模块配置
双路隔离
针脚数
4引脚
正向浪涌电流
420A
产品范围
STTH9
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.027