打印页面
19 有货
需要更多?
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY454.830 (CNY513.9579) |
| 5+ | CNY411.810 (CNY465.3453) |
| 10+ | CNY368.790 (CNY416.7327) |
| 50+ | CNY361.420 (CNY408.4046) |
| 100+ | CNY354.040 (CNY400.0652) |
包装规格:每个
最低: 1
多件: 1
CNY454.83 (CNY513.96 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The VS-409CNQ150PBF is a Schottky Rectifier Diode optimized for low reverse leakage at high temperature. The proprietary barrier technology allows for reliable operation up to 175°C junction temperature. Typical applications are in high current switching power supplies, plating power supplies, UPS systems, converters, freewheeling diodes, welding and reverse battery protection.
- Centre tap module
- Low forward voltage drop
- High frequency operation
- Guard ring for enhanced ruggedness and long term reliability
- -55 to 175°C Maximum junction operating temperature range
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
150V
最大正向电压
850mV
二极管封装类型
TO-244
工作温度最高值
175°C
二极管安装
面板
SVHC(高度关注物质)
To Be Advised
平均正向电流
400A
二极管模块配置
双路共阴极
针脚数
3引脚
正向浪涌电流
20kA
产品范围
VS-40
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.042184