2. 半导体 - 分立器件
                                                                                                3. 二极管模块
                                                                                                打印页面

                                                                                                VS-VS5HD480CW60

                                                                                                二极管模块, 600 V, 480 A, 2.1 V, 双路共阴极, TO-244, 3 引脚

                                                                                                VISHAY
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                VISHAY VS-VS5HD480CW60
                                                                                                制造商VISHAY
                                                                                                制造商产品编号VS-VS5HD480CW60
                                                                                                库存编号4066913
                                                                                                产品范围FRED Pt G5 Series
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                7 有货

                                                                                                需要更多?

                                                                                                7 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY355.620 (CNY401.8506)
                                                                                                5+CNY321.370 (CNY363.1481)
                                                                                                10+CNY287.110 (CNY324.4343)
                                                                                                50+CNY270.480 (CNY305.6424)
                                                                                                100+CNY253.840 (CNY286.8392)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY355.62 (CNY401.85 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                VISHAY
                                                                                                制造商VISHAY
                                                                                                制造商产品编号VS-VS5HD480CW60
                                                                                                库存编号4066913
                                                                                                产品范围FRED Pt G5 Series
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                反向重复峰值电压600V
                                                                                                平均正向电流480A
                                                                                                最大正向电压2.1V
                                                                                                二极管模块配置双路共阴极
                                                                                                二极管封装类型TO-244
                                                                                                针脚数3引脚
                                                                                                工作温度最高值175°C
                                                                                                正向浪涌电流2.2kA
                                                                                                二极管安装螺丝
                                                                                                产品范围FRED Pt G5 Series
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                VS-VS5HD480CW60 is a FRED Pt® Gen 5, ultrafast rectifier diode. This features a unique combination of low conduction and switching losses the FRED Pt® Gen 5 is the right choice for soft switched and resonant converters, as well as medium frequency hard switching converters. This device is also ideally suited for HF welding, power converters, and other applications where switching losses are significant portion of the total losses. Approved by UL file E222165.

                                                                                                • Ultrafast and optimized Qrr, best in class forward voltage drop and switching losses trade off
                                                                                                • Optimized for high speed operation
                                                                                                • Reduced RFI and EMI, higher frequency operation
                                                                                                • Reduced snubbing, reduced parts count
                                                                                                • Typical reverse recovery charge is 525nC at TJ = 25°C
                                                                                                • Typical reverse recovery time is 61ns at TJ = 25°C, TO-244 package
                                                                                                • Two diodes common cathode circuit configuration
                                                                                                • Minimum breakdown voltage is 600V (IR = 400μA), typical forward voltage is 1.5V (IF = 240A)
                                                                                                • Typical peak recovery current is 6.25A (TJ = 25°C)
                                                                                                • Operating junction temperature range from -40 to +175°C

                                                                                                技术规格

                                                                                                反向重复峰值电压

                                                                                                600V

                                                                                                最大正向电压

                                                                                                2.1V

                                                                                                二极管封装类型

                                                                                                TO-244

                                                                                                工作温度最高值

                                                                                                175°C

                                                                                                二极管安装

                                                                                                螺丝

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                平均正向电流

                                                                                                480A

                                                                                                二极管模块配置

                                                                                                双路共阴极

                                                                                                针脚数

                                                                                                3引脚

                                                                                                正向浪涌电流

                                                                                                2.2kA

                                                                                                产品范围

                                                                                                FRED Pt G5 Series

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85411000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001