产品信息
产品概述
The FIREBLADE-S1 is one channel radio remote control system. A general purpose remote control systems Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the button press on the transmitter encoder. Housed in a rugged IP68 weatherproof enclosure, the receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs. The decoder is supplied in an IP68 rated enclosure. It has versatile operation modes, those are many to many, one to many, many to one.
- Fire Blade systems LOS range is 1, 000m
- 12Vdc/24Vdc or 230Vac supply
- Frequency: 434.525MHz
- Reliable FM technology
- High security RF protocol
- Easy Learn'' Tx encoder feature
- Easy installation via screw terminals
- 4 relays 6A at 230Vac
- Momentary/latch/timed outputs
- Timed output adjustable 0 to 5mins
内容
One channel receiver and transmitter, Cable gland, Wall mounting lugs, External antenna.
技术规格
接收器和发射器
434.53MHz
-
1通道
1000m
No SVHC (27-Jun-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书