45 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY717.680 (CNY810.9784) |
| 5+ | CNY669.830 (CNY756.9079) |
| 10+ | CNY621.240 (CNY702.0012) |
| 50+ | CNY599.500 (CNY677.435) |
产品概述
The 118C1A is a 433MHz 12/24VDC 1-channel Remote Control System features a 100m ready to operate remote control systems supplied as either AM or FM and contain a transmitter and receiver decoder pair. Installation simply requires connections to power supply and the output relay screw terminals. The output relays are activated by the key press on the transmitter encoder. The system utilizes the Microchip KEELOQ protocol, ensuring high security and reliability. The decoder has the capacity to learn up to 50 unique transmitters. These are memorized even if the power is removed. The decoder is supplied in an IP65 rated enclosure with Cable Gland and wall mounting lugs supplied.
- AM/FM Remote receiver decoder
- Highly secure KEELOQ protocol
- Easy learn Tx encoder feature
- Easy installation via screw terminals
- Momentary or latching outputs
- IP65 Rated enclosure
- Requires no radio licence
技术规格
接收器和发射器
433.92MHz
118
1通道
100m
No SVHC (07-Nov-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书