需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY114.690 (CNY129.5997) |
| 5+ | CNY112.400 (CNY127.012) |
| 10+ | CNY110.110 (CNY124.4243) |
| 50+ | CNY107.810 (CNY121.8253) |
| 100+ | CNY105.520 (CNY119.2376) |
| 250+ | CNY105.510 (CNY119.2263) |
产品信息
产品概述
The PTM535Z from Enocean is a 2.4GHz IEEE 802.15.4 miniswitch transmitter. It enables the realization of energy harvesting wireless switches for Enocean systems communicating based on 2.4GHz IEEE 802.15.4 radio standard. The PTM535Z is primarily intended for operation in conjunction with the Enocean ECO 200 or ECO 250 energy harvesters. ECO 200 or ECO 250 can be either mechanically connected using two contact pairs or wired to electrical interface of PTM535Z. Upon detection of an energy pulse from ECO 200 or ECO 250 harvester, PTM535Z will determine polarity of energy pulse, status of on-board meander contact and status of input signals IN1 and IN2. The status of these items will be reported as 2.4GHz IEEE 802.15.4 radio telegram. Both secure and non-secure transmission is supported. It contains a learn button (LRN) to send dedicated commissioning telegrams and to change the radio channel. PTM535Z is mechanically compatible with the outline of existing PTM 33x modules.
- R&TTE (Europe) / FCC (US) / IC (Canada) radio certification
- Integrated PCB antenna, external 50 ohm whip antenna (optional)
- 2.4GHz IEEE 802.15.4 radio standard/ 250Kbps bit rate
- IEEE 802.15.4 radio channel 11 to 26 (default: radio channel 11)
- AES128 authentication with sequence code
- 2dBm transmit power (typ, at 25°C)
- ECO 200 or ECO 250 Kinetic energy harvester power supply
- 2 pairs of contacts harvester interface, 5 pins (solderable) external interface
- 6 zero ohm resistor footprints (on-board) configuration interface
- 26.2mm (±0.3) x 21.15mm (±0.3) module dimension, -25°C to 65°C operating temperature range
警告
Electrostatic sensitive device. Observe precautions.
技术规格
IEEE 802.15.4
-
-
-
-25°C至65°C
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书