打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY867.450 (CNY980.2185) |
包装规格:每个
最低: 1
多件: 1
CNY867.45 (CNY980.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号XU3-A11复制
制造商标准货期42 周
库存编号4722676
产品范围XBee 3 Series
技术数据表
Zigbee 协议IEEE 802.15.4,Zigbee,DigiMesh
接口USB
电源电压范围5V
工作温度范围-40°C至85°C
产品范围XBee 3 Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
XU3-A11 is a Digi XBee 3 USB adapter. This is an easy-to-use USB-to Digi XBee Wireless Personal Area Network (WPAN) adapter, providing local connectivity to wireless networks. Simply plug the Digi XBee 3 USB Adapter into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This compact, USB-powered wireless adapter enables local network configuration, diagnostics and device monitoring.
- USB stick form factor
- Compatible protocols: 802.15.4, Zigbee, DigiMesh
- Recommended software: Digi Network Assistant, Digi XCTU
- Provides connectivity to local Digi XBee networks from a laptop/PC
- Enables fast local commissioning of devices on the local network
- Programmable module to communicate with any of Digi’s supported wireless protocols
- 5V from PC USB port, 45mA transmit current, 26mA receive current
- LEDs for UART traffic and network association
- 2.4GHz ISM frequency band
- Supported network topology: Zigbee mesh, point-to-point, point-to-multipoint, peer-to-peer
技术规格
Zigbee 协议
IEEE 802.15.4,Zigbee,DigiMesh
电源电压范围
5V
产品范围
XBee 3 Series
接口
USB
工作温度范围
-40°C至85°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001