有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY53.000 (CNY59.890) |
| 10+ | CNY46.080 (CNY52.0704) |
| 25+ | CNY39.830 (CNY45.0079) |
| 50+ | CNY37.130 (CNY41.9569) |
| 100+ | CNY34.430 (CNY38.9059) |
| 500+ | CNY33.060 (CNY37.3578) |
产品信息
产品概述
CYW20822P4TAI040XUMA1 is a fully integrated Bluetooth® low energy wireless module. It includes an onboard crystal oscillator, passive components, flash memory, and the CYW20822 silicon device. It supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PDM interface. It includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.0 core spec in a 20.2 x 10.5 x 2.3mm package. It includes 1MB of embedded flash memory and is pre-loaded with EZ-Serial firmware. It is fully qualified by Bluetooth® SIG and is targeted at applications requiring cost-optimized Bluetooth® wireless connectivity.
- Includes an integrated trace antenna
- 8 x 16bit PWMs, quadrature decoder, analogue comparator
- 2x peripheral UART, 2x SPI, 2x I2C and hardware security engine
- Proven ready-to-use hardware design and cost-optimized for applications without space constraints
- Non-volatile memory for self-sufficient operation and over-the-air updates
- Supports Bluetooth® 2Mbps, 1Mbps, 500Kbps, and 125Kbps and supports Bluetooth® LE-LR
- Up to 12 GPIOs, temperature range from -45°C to +85°C
- 16MHz Arm® Cortex®-M0 microcontroller unit MCU
- 1MB embedded on-module serial flash memory and castelated solder pad connections for ease-of-use
- Bluetooth® LE current consumption
技术规格
蓝牙 LE 5.0
I2C, SPI, UART
1.1 V至 3.3 V
CE, FCC, ISED, MIC
No SVHC (25-Jun-2025)
2级
-101 dBm
-45°C至85°C
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书