需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY32.600 (CNY36.838) |
| 25+ | CNY31.950 (CNY36.1035) |
| 100+ | CNY31.300 (CNY35.369) |
产品信息
产品概述
RNBD451PE-I110 is a RNBD451 module with PCB antenna. The RNBD451 module is based on Microchip’s PIC32CX-BZ2 Bluetooth® Low Energy System-on-Chip (SoC) that provides a complete solution to implement Bluetooth 5.2 low energy connectivity. This module is interfaced via a two-wire or four-wire (Flow Control) UART interface with Microchip’s simple ASCII command set for easy integration into most of the applications. The host microcontroller can dynamically configure the RNBD451 module with a few simple ASCII commands. The RNBD451 module, combined with Microchip’s Bluetooth Low Energy silicon with necessary GPIO and an on-board PCB antenna, creates an easy-to-use drop-in solution.
- FCC, ISED, CE, UKCA, SRRC, KCC, MIC, NCC regulatory certification
- Fully RF-certified Bluetooth low energy module, compact form factor, beacon support
- On-board Bluetooth 5.2 low energy stack, ASCII command interface over UART
- Host Controller Interface (HCI) mode, integrated 16MHz POSC, supports UART
- ASCII commands are Backward compatible with RN487x family of modules
- Built-in microchip transparent profile for UART data streaming, secured connection
- OTA remote configuration, embedded enhanced security, extended advertising
- 2M uncoded PHY and long range (Coded PHY) and UART-based DFU
- Data length extensions and secure connections, DTM test mode, supports PTA control
- Remote command mode in multi-link connection
技术规格
蓝牙 LE 5.2
UART
1.9 V至 3.6 V
CE, FCC, ISED, KC, MIC, NCC, SRRC, UKCA
No SVHC (04-Feb-2026)
-
-102 dBm
-40°C至85°C
RNBD451 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书