需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY92.890 (CNY104.9657) |
| 25+ | CNY91.040 (CNY102.8752) |
| 100+ | CNY89.180 (CNY100.7734) |
产品信息
产品概述
BM83SM1-00TB is a Class-1 50LD Bluetooth audio module with shield 32x15mm. The BM83, based on Microchip’s dual-mode IS2083 system-on-chip (SoC) device, is an RF-certified, fully integrated module with high-performing voice and audio post-processing capability for Bluetooth audio applications. Tuning for Noise Reduction, Acoustic Echo Cancellation (AEC) and EQ filtering can be customized with an easy-to-use GUI Configuration Tool. This flexible platform provides multiple digital and analogue audio interfaces including stereo microphones, I2S, line-in and a stereo audio DAC. It supports easy firmware upgrades via UART, USB and Over-the-Air (OTA). This turn-key solution module is pre-programmed with firmware that enables Bluetooth audio playback for a plug-and-play solution, and an audio transceiver solution for A2DP source/sink. Control settings for LED drivers and other peripherals can be set via Configuration Tool. Advanced developers can use the SDK to implement their applications.
- Qualified for Bluetooth® v5.0 specification: Bluetooth classic (BR/EDR) and Bluetooth Low Energy
- 8051 MCU debugging and 24-bit program counter and data pointer modes
- Multi-Link: A2DP (maximum 3 devices), HFP (maximum 1 device)
- Microchip's proprietary solution to connect a central speaker to one or more peripheral speakers
- Audio interfaces: stereo line I/P, 2 analogue and 1 stereo digital microphones, stereo audio DAC
- Inter-IC (I2S) sound input/output and I2S host clock (MCLK)/reference clock audio interfaces
- Built-in lithium-ion and lithium polymer battery charger (up to 350mA charging current)
- Compact surface mount module: 32mm x 15mm x 2.5mm and castellated surface mount pads
- Operating voltage: 3.2V to 4.2V and operating temperature: -40°C to +85°C
技术规格
蓝牙5.0
I2C, I2S, UART, USB
3.2 V至 4.2 V
ANATEL, CE, FCC, ISED, KC, MIC, NCC
No SVHC (04-Feb-2026)
1级
-90 dBm
-40°C至85°C
BM83 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书